PDP SEO Portlet

MS3102R20-15S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R20-15S
Secondary Manufacturer Part#: MS3102R20-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
20-15
Tin-Lead
260
Box Mount
-55 to 125 °C
38.1 mm
40.73 x 38.1 x 38.1 mm
38.1 mm
40.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.16
100+
$43.42308
250+
$41.30488
500+
$40.56287
1000+
$39.84706