PDP SEO Portlet

MS3102R18-10SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R18-10SX
Secondary Manufacturer Part#: MS3102R18-10SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
4Signal
Receptacle
18-10
Tin-Lead
260
Box Mount
-55 to 125 °C
34.93 mm
40.73 x 34.93 x 34.93 mm
34.93 mm
40.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: