PDP SEO Portlet

MS3102R16S-1S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R16S-1S
Secondary Manufacturer Part#: MS3102R16S-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Tin-Lead
260
Box Mount
-55 to 125 °C
32.54 mm
30.98 x 32.54 x 32.54 mm
32.54 mm
30.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  28.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.7462
100+
$19.62675
250+
$19.3321
500+
$19.23245
1000+
$19.1328