PDP SEO Portlet

MS3102R14S-6S

Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R14S-6S
Secondary Manufacturer Part#: MS3102R14S-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
6Signal
Receptacle
14S-6
Tin-Lead
260
Box Mount
-55 to 125 °C
30.18 mm
30.98 x 30.18 x 30.18 mm
30.18 mm
30.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.1426
10+
$0
30+
$0
50+
$0
100+
$0