PDP SEO Portlet

MS3102R12S-4P

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R12S-4P
Secondary Manufacturer Part#: MS3102R12S-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
1Signal
Receptacle
12S-4
Tin-Lead
260
Box Mount
-55 to 125 °C
27.79 mm
30.98 x 27.79 x 27.79 mm
27.79 mm
30.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  97.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.74756