PDP SEO Portlet

MS3102E32-8P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E32-8P
Secondary Manufacturer Part#: MS3102E32-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(6/24)Signal
Receptacle
32-8
Tin-Lead
260
Box Mount
-55 to 125 °C
57.15 mm
41.33 x 57.15 x 57.15 mm
57.15 mm
41.33 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$68.64286
60+
$66.31245
110+
$60.98084
250+
$54.31617
500+
$52.225