PDP SEO Portlet

MS3102E28-20PW

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E28-20PW
Secondary Manufacturer Part#: MS3102E28-20PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(10/4)Signal
Receptacle
28-20
Tin-Lead
260
Box Mount
-55 to 125 °C
50.8 mm
41.32 x 50.8 x 50.8 mm
50.8 mm
41.32 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$47.04286
60+
$45.44576
110+
$41.79284
250+
$38.9281
500+
$38.7264