PDP SEO Portlet

MS3102E28-11S

Conn MIL-C-5015 Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E28-11S
Secondary Manufacturer Part#: MS3102E28-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(4/18)Signal
Receptacle
28-11
Tin-Lead
260
Box Mount
-55 to 125 °C
50.8 mm
41.32 x 50.8 x 50.8 mm
50.8 mm
41.32 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$66.72857
60+
$64.46315
110+
$59.27911
250+
$52.80811
500+
$50.775