PDP SEO Portlet

MS3102E24-7P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E24-7P
Secondary Manufacturer Part#: MS3102E24-7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/14)Signal
Receptacle
24-7
Tin-Lead
260
Box Mount
-55 to 125 °C
44.45 mm
41.32 x 44.45 x 44.45 mm
44.45 mm
41.32 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$37.61429
60+
$36.33729
110+
$33.4048
250+
$29.75819
500+
$28.6125