PDP SEO Portlet

MS3102E24-12P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E24-12P
Secondary Manufacturer Part#: MS3102E24-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(3/2)Signal
Receptacle
24-12
Silver
260
Box Mount
5
1
-55 to 125 °C
34.2 mm
44.5 x 34.2 x 44.5 mm
44.5 mm
44.5 mm
No
Solder Cup
MIL-C-5015 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$45.71429
60+
$44.1623
110+
$40.61369
250+
$38.47455
500+
$38.2752