PDP SEO Portlet

MS3102E22-19S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E22-19S
Secondary Manufacturer Part#: MS3102E22-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Receptacle
22-19
Tin-Lead
260
Box Mount
-55 to 125 °C
41.28 mm
35.56 x 41.28 x 41.28 mm
41.28 mm
35.56 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$39.55714
100+
$36.18548
250+
$32.25244
500+
$31.29225
1000+
$30.0875