PDP SEO Portlet

MS3102E22-12SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E22-12SX
Secondary Manufacturer Part#: MS3102E22-12SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/3)Signal
Receptacle
22-12
Tin-Lead
260
Box Mount
-55 to 125 °C
41.28 mm
42.31 x 41.28 x 41.28 mm
41.28 mm
42.31 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: