PDP SEO Portlet

MS3102E20-22P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E20-22P
Secondary Manufacturer Part#: MS3102E20-22P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Power/3Signal
Receptacle
20-22
Tin-Lead
260
Box Mount
-55 to 125 °C
38.1 mm
35.56 x 38.1 x 38.1 mm
38.1 mm
35.56 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$33.34286
60+
$32.21088
110+
$29.61276
250+
$26.37806
500+
$25.3625