PDP SEO Portlet

MS3102E20-15SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E20-15SW
Secondary Manufacturer Part#: MS3102E20-15SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
20-15
Tin-Lead
260
Box Mount
-55 to 125 °C
38.1 mm
35.56 x 38.1 x 38.1 mm
38.1 mm
35.56 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$55.18571
60+
$53.31217
110+
$49.02854
250+
$45.6638
500+
$45.4272