PDP SEO Portlet

MS3102E18-9S

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E18-9S
Secondary Manufacturer Part#: MS3102E18-9S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/5)Signal
Receptacle
18-9
Tin-Lead
260
Box Mount
-55 to 125 °C
34.93 mm
40.73 x 34.93 x 34.93 mm
34.93 mm
40.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$37.95714
60+
$36.66851
110+
$33.71298
250+
$30.0312
500+
$28.875