PDP SEO Portlet

MS3102E18-22S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E18-22S
Secondary Manufacturer Part#: MS3102E18-22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
3Signal
Receptacle
18-22
Tin-Lead
260
Box Mount
-55 to 125 °C
34.93 mm
35.56 x 34.93 x 34.93 mm
34.93 mm
35.56 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$28.57143
60+
$27.60144
110+
$25.39193
250+
$23.6425
500+
$23.52