MS3102E18-11SX
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 5Signal | ||
| Receptacle | ||
| 18-11 | ||
| Tin-Lead | ||
| 260 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 34.93 mm | ||
| 35.56 x 34.93 x 34.93 mm | ||
| 34.93 mm | ||
| 35.56 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |