PDP SEO Portlet

MS3102E18-11PX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E18-11PX
Secondary Manufacturer Part#: MS3102E18-11PX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Receptacle
18-11
Tin-Lead
260
Box Mount
-55 to 125 °C
34.93 mm
35.56 x 34.93 x 34.93 mm
34.93 mm
35.56 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$28.98571
60+
$28.00166
110+
$25.75372
250+
$23.9899
500+
$23.8656