PDP SEO Portlet

MS3102E16S-1PZ

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E16S-1PZ
Secondary Manufacturer Part#: MS3102E16S-1PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Tin-Lead
260
Box Mount
-55 to 125 °C
32.54 mm
26.42 x 32.54 x 32.54 mm
32.54 mm
26.42 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$22.91429
60+
$22.13635
110+
$21.0684
250+
$20.9598
500+
$20.8512