PDP SEO Portlet

MS3102E14S-9P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E14S-9P
Secondary Manufacturer Part#: MS3102E14S-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Receptacle
14S-9
Tin-Lead
260
Box Mount
-55 to 125 °C
30.18 mm
30.98 x 30.18 x 30.18 mm
30.18 mm
30.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.61707