PDP SEO Portlet

MS3102E12S-3P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E12S-3P
Secondary Manufacturer Part#: MS3102E12S-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Receptacle
12S-3
Tin-Lead
260
Box Mount
-55 to 125 °C
27.79 mm
30.98 x 27.79 x 27.79 mm
27.79 mm
30.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$19.42857
60+
$18.76898
110+
$17.25848
250+
$15.37962
500+
$14.7875