PDP SEO Portlet

MS3102E10SL-3S

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E10SL-3S
Secondary Manufacturer Part#: MS3102E10SL-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
10SL-3
Tin-Lead
260
Box Mount
-55 to 125 °C
25.4 mm
31.01 x 25.4 x 25.4 mm
25.4 mm
31.01 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$19.6
100+
$17.94093
250+
$15.98553
500+
$15.50962
1000+
$14.9125