PDP SEO Portlet

MS3102E10S-2P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102E10S-2P
Secondary Manufacturer Part#: MS3102E10S-2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
1Signal
Receptacle
10S-2
Tin-Lead
260
Box Mount
-55 to 125 °C
25.4 mm
31.01 x 25.4 x 25.4 mm
25.4 mm
31.01 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: