PDP SEO Portlet

MS3101R20-15PZ

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101R20-15PZ
Secondary Manufacturer Part#: MS3101R20-15PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Plug
20-15
Tin-Lead
260
Cable Mount
-55 to 125 °C
32.13 mm
55.4 x 32.13 x 39.88 mm
39.88 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: