PDP SEO Portlet

MS3101R18-4S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101R18-4S
Secondary Manufacturer Part#: MS3101R18-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
4Signal
Plug
18-4
Tin-Lead
260
Cable Mount
-55 to 125 °C
28.96 mm
55.4 x 28.96 x 36.83 mm
36.83 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: