PDP SEO Portlet

MS3101R16S-1S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101R16S-1S
Secondary Manufacturer Part#: MS3101R16S-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Plug
16S-1
Tin-Lead
260
Cable Mount
-55 to 125 °C
25.78 mm
32.54 mm
46.69 x 25.78 x 32.54 mm
32.54 mm
46.69 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$57.57143
100+
$52.67734
250+
$46.96503
500+
$45.56682
1000+
$43.8125