PDP SEO Portlet

MS3101F10SL-3P

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101F10SL-3P
Secondary Manufacturer Part#: MS3101F10SL-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
10SL-3
Tin-Lead
260
Cable Mount
-55 to 125 °C
24.64 mm
57.15 x 24.64 x 26.97 mm
26.97 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  78.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.62525
100+
$42.83705
250+
$38.64375
500+
$37.96875
1000+
$37.29375