MS3101E24-11P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| (3/6)Signal | ||
| Plug | ||
| 24-11 | ||
| Tin-Lead | ||
| 260 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 47.75 mm | ||
| 75.44 x 47.75 x 44.45 mm | ||
| 44.45 mm | ||
| 75.44 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |