PDP SEO Portlet

MS3101E18-12P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101E18-12P
Secondary Manufacturer Part#: MS3101E18-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
6Signal
Plug
18-12
Tin-Lead
260
Cable Mount
-55 to 125 °C
36.83 mm
68.28 x 36.83 x 34.14 mm
34.14 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$80.45714
100+
$73.61303
250+
$65.63044
500+
$63.67655
1000+
$61.225