PDP SEO Portlet

MS3101E18-10P

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101E18-10P
Secondary Manufacturer Part#: MS3101E18-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
18-10
Tin-Lead
260
Cable Mount
-55 to 125 °C
36.83 mm
68.28 x 36.83 x 34.14 mm
34.14 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$81.44286
60+
$78.67789
110+
$72.34356
250+
$64.44358
500+
$61.9625