PDP SEO Portlet

MS3101E14S-2S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101E14S-2S
Secondary Manufacturer Part#: MS3101E14S-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
14S-2
Tin-Lead
260
Cable Mount
-55 to 125 °C
29.21 mm
57.15 x 29.21 x 29.36 mm
29.36 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$63.0
100+
$57.6318
250+
$51.38684
500+
$49.85699
1000+
$47.9375