PDP SEO Portlet

MS3100R24-7S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R24-7S
Secondary Manufacturer Part#: MS3100R24-7S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/14)Signal
Receptacle
24-7
Tin-Lead
260
Wall Mount
-55 to 125 °C
44.45 mm
55.4 x 44.45 x 47.75 mm
47.75 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$92.31429
100+
$89.18024
250+
$82.00456
500+
$73.04992
1000+
$70.2375