PDP SEO Portlet

MS3100R24-28P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R24-28P
Secondary Manufacturer Part#: MS3100R24-28P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
24Signal
Receptacle
24-28
Tin-Lead
260
Wall Mount
-55 to 125 °C
44.45 mm
55.4 x 44.45 x 47.75 mm
47.75 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$83.08571
100+
$76.01435
250+
$69.1125
500+
$68.75625
1000+
$68.4