PDP SEO Portlet

MS3100R20-8P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R20-8P
Secondary Manufacturer Part#: MS3100R20-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/4)Signal
Receptacle
20-8
Tin-Lead
260
Wall Mount
-55 to 125 °C
38.1 mm
55.4 x 38.1 x 39.88 mm
39.88 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$72.98571
60+
$70.50787
110+
$64.82648
250+
$57.74831
500+
$55.525