PDP SEO Portlet

MS3100R20-7S

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R20-7S
Secondary Manufacturer Part#: MS3100R20-7S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
8Signal
Receptacle
20-7
Tin-Lead
260
Wall Mount
-55 to 125 °C
38.1 mm
55.4 x 38.1 x 39.88 mm
39.88 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$74.37143
100+
$68.05134
250+
$60.65925
500+
$58.85335
1000+
$56.5875