PDP SEO Portlet

MS3100R20-15S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R20-15S
Secondary Manufacturer Part#: MS3100R20-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
20-15
Tin-Lead
260
Wall Mount
-55 to 125 °C
38.1 mm
55.4 x 38.1 x 39.88 mm
39.88 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$96.61429
60+
$93.33425
110+
$85.8234
250+
$76.45606
500+
$73.5125