PDP SEO Portlet

MS3100R18-9P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R18-9P
Secondary Manufacturer Part#: MS3100R18-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/5)Signal
Receptacle
18-9
Tin-Lead
260
Wall Mount
-55 to 125 °C
34.93 mm
55.4 x 34.93 x 36.83 mm
36.83 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: