PDP SEO Portlet

MS3100R16-11S

Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R16-11S
Secondary Manufacturer Part#: MS3100R16-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
2Signal
Receptacle
16-11
Tin-Lead
260
Wall Mount
-55 to 125 °C
32.54 mm
55.4 x 32.54 x 32.54 mm
32.54 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$68.52857
60+
$66.20204
110+
$60.87364
250+
$54.22517
500+
$52.1375