PDP SEO Portlet

MS3100R14S-6P

Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R14S-6P
Secondary Manufacturer Part#: MS3100R14S-6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
6Signal
Receptacle
14S-6
Tin-Lead
260
Wall Mount
-55 to 125 °C
30.18 mm
46.69 x 30.18 x 30.18 mm
30.18 mm
46.69 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$51.32857
60+
$49.58598
110+
$45.59828
250+
$40.62662
500+
$39.0625