PDP SEO Portlet

MS3100R12S-3S

Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100R12S-3S
Secondary Manufacturer Part#: MS3100R12S-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
2Signal
Receptacle
12S-3
Tin-Lead
260
Wall Mount
-55 to 125 °C
27.79 mm
46.69 x 27.79 x 27.79 mm
27.79 mm
46.69 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: