PDP SEO Portlet

MS3100F36-15SZ

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100F36-15SZ
Secondary Manufacturer Part#: MS3100F36-15SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
35Signal
Receptacle
36-15
Tin-Lead
260
Wall Mount
-55 to 125 °C
63.5 mm
83.34 x 63.5 x 63.5 mm
63.5 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: