PDP SEO Portlet

MS3100F28-10S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100F28-10S
Secondary Manufacturer Part#: MS3100F28-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/2/3)Signal
Receptacle
28-10
Tin-Lead
260
Wall Mount
-55 to 125 °C
50.8 mm
76.99 x 50.8 x 50.8 mm
50.8 mm
76.99 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: