PDP SEO Portlet

MS3100F24-10S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100F24-10S
Secondary Manufacturer Part#: MS3100F24-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
24-10
Tin-Lead
260
Wall Mount
-55 to 125 °C
44.45 mm
75.44 x 44.45 x 44.45 mm
44.45 mm
75.44 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$129.48571
60+
$125.0897
110+
$115.02077
250+
$105.00165
500+
$104.4576