PDP SEO Portlet

MS3100F18-1P

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100F18-1P
Secondary Manufacturer Part#: MS3100F18-1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Receptacle
18-1
Tin-Lead
260
Wall Mount
-55 to 125 °C
34.93 mm
68.28 x 34.93 x 34.93 mm
34.93 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$82.1
100+
$75.11731
250+
$66.95699
500+
$64.9636
1000+
$62.4625