PDP SEO Portlet

MS3100F16S-1S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100F16S-1S
Secondary Manufacturer Part#: MS3100F16S-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Tin-Lead
260
Wall Mount
-55 to 125 °C
32.54 mm
57.15 x 32.54 x 32.54 mm
32.54 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$71.25714
60+
$68.83798
110+
$63.29894
250+
$56.39626
500+
$54.225