PDP SEO Portlet

MS3100F14S-2S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100F14S-2S
Secondary Manufacturer Part#: MS3100F14S-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
14S-2
Tin-Lead
260
Wall Mount
-55 to 125 °C
30.18 mm
57.15 x 30.18 x 30.18 mm
30.18 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$51.56
100+
$49.57692
250+
$47.15854
500+
$46.31138
1000+
$45.49412