PDP SEO Portlet

MS3100E36-4P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100E36-4P
Secondary Manufacturer Part#: MS3100E36-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
3Signal
Receptacle
36-4
Tin-Lead
260
Wall Mount
-55 to 125 °C
63.5 mm
83.34 x 63.5 x 63.5 mm
63.5 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$174.17143
60+
$168.25835
110+
$154.7099
250+
$147.066
500+
$146.304