MS3100E32-8PW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| (6/24)Signal | ||
| Receptacle | ||
| 32-8 | ||
| Tin | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 57.15 mm | ||
| 76.99 x 57.15 x 57.15 mm | ||
| 57.15 mm | ||
| 76.99 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |