PDP SEO Portlet

MS3100E28-15P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100E28-15P
Secondary Manufacturer Part#: MS3100E28-15P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
35Signal
Receptacle
28-15
Tin-Lead
260
Wall Mount
-55 to 125 °C
50.8 mm
76.99 x 50.8 x 50.8 mm
50.8 mm
76.99 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$112.35714
100+
$102.80155
250+
$91.63875
500+
$88.91056
1000+
$85.4875