PDP SEO Portlet

MS3100E24-10P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100E24-10P
Secondary Manufacturer Part#: MS3100E24-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
7Signal
Receptacle
24-10
Tin-Lead
260
Wall Mount
-55 to 125 °C
44.45 mm
75.44 x 44.45 x 44.45 mm
44.45 mm
75.44 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$107.08571
60+
$103.45018
110+
$95.1226
250+
$84.73739
500+
$81.475